SFH610A-1-X003
Description: Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4

Overview of SFH610A-1-X003 by Siemens

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
51624-XX003LF Amphenol Communications Solutions PwrBlade®, Power Supply Connectors, 5P+24S+1M+6P STB Right Angle Header.
51625-XX003LF Amphenol Communications Solutions PwrBlade®, Power Connectors, 5P 24S 1M 6P Right Angle Receptacle, Solder To Board

CAD Models for SFH610A-1-X003 by Siemens
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFH610A-1-X003 by Siemens

SFH610A-1-X003
Siemens
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SIEMENS A G
Package Description
DIP-4
Reach Compliance Code
unknown
HTS Code
8541.40.80.00
Additional Feature
UL RECOGNIZED, HIGH RELIABILITY
Coll-Emtr Bkdn Voltage-Min
70 V
Configuration
SINGLE
Current Transfer Ratio-Nom
40%
Dark Current-Max
50 nA
Forward Current-Max
0.06 A
Isolation Voltage-Max
5300 V
Number of Elements
1
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Want to compare parts?
  1. SFH610A-1-X003
    Siemens
    Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4
    VS

Alternate Parts for SFH610A-1-X003

This table gives cross-reference parts and alternative options found for SFH610A-1-X003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH610A-1-X003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFH610A-1-X003 Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 Infineon Technologies AG SFH610A-1-X003 vs SFH610A-1-X003

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH610A-1-X003 by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH610A-1-X003 by Siemens

Select Manufacturer
Which Manufacturer of SFH610A-1-X003 would you like to use for your alert(s)?
  • Please alert me when SFH610A-1-X003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH610A-1-X003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH610A-1-X003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH610A-1-X003 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH610A-1-X003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH610A-1-X003 by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: