Part Details for SFH6156-3TTRIOS-X001 by Infineon Technologies AG
Overview of SFH6156-3TTRIOS-X001 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFH6156-3TTRIOS-X001
SFH6156-3TTRIOS-X001 CAD Models
SFH6156-3TTRIOS-X001 Part Data Attributes:
|
SFH6156-3TTRIOS-X001
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH6156-3TTRIOS-X001
Infineon Technologies AG
Transistor Output Optocoupler, 1-Element, 5300V Isolation
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNISED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for SFH6156-3TTRIOS-X001
This table gives cross-reference parts and alternative options found for SFH6156-3TTRIOS-X001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6156-3TTRIOS-X001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH6156-3TTRIOS-X001 | Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | SFH6156-3TTRIOS-X001 vs SFH6156-3TTRIOS-X001 |