There are no models available for this part yet.
Overview of SFH615A-3X009T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for SFH615A-3X009T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62W0485
|
Newark | Optocoupler, Phototransistor O/P, 5.3Kv, Smd-4, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, Product Range:- Rohs Compliant: Yes |Vishay SFH615A-3X009T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2840 / $0.3790 | Buy Now | |
DISTI #
63W3386
|
Newark | Optocoupler, Phototransistor O/P, 5.3Kv, Smd-4, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:5.3Kv, Ctr Min:100%, Product Range:- Rohs Compliant: Yes |Vishay SFH615A-3X009T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4670 | Buy Now | |
DISTI #
SFH615A-3X009T
|
Avnet Americas | SMD-4 CPL 100-200% CTR -e3 - Tape and Reel (Alt: SFH615A-3X009T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2687 / $0.3031 | Buy Now | |
DISTI #
78-SFH615A-3X009T
|
Mouser Electronics | Transistor Output Optocouplers Optocplr Phototrnstr 100-200% CTR RoHS: Compliant | 2482 |
|
$0.3080 / $0.9700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.2830 | Buy Now | ||
DISTI #
SFH615A-3X009T
|
TTI | Transistor Output Optocouplers Optocplr Phototrnstr 100-200% CTR RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2820 / $0.3220 | Buy Now | |
DISTI #
SFH615A-3X009T
|
TME | Optocoupler, SMD, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 70V Min Qty: 2 | 0 |
|
$0.1550 / $0.3350 | RFQ | |
Chip 1 Exchange | INSTOCK | 261300 |
|
RFQ | |||
DISTI #
SFH615A-3X009T
|
Avnet Asia | SMD-4 CPL 100-200% CTR -e3 (Alt: SFH615A-3X009T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | ||
DISTI #
SFH615A-3X009T
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R (Alt: SFH615A-3X009T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SFH615A-3X009T by Vishay Intertechnologies
Part Data Attributes for SFH615A-3X009T by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DIP-4
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
UL RECOGNIZED
|
Coll-Emtr Bkdn Voltage-Min
|
70 V
|
Configuration
|
SINGLE
|
Current Transfer Ratio-Nom
|
70%
|
Dark Current-Max
|
100 nA
|
Forward Current-Max
|
0.06 A
|
Isolation Voltage-Max
|
5000 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT OPTOCOUPLER
|
Terminal Finish
|
MATTE TIN
|
Related Parts for SFH615A-3X009T
-
SFH615A-3X009Optocoupler
-
AT32UC3A0512-ALUTMicrocontrollers
-
CC0603JRNPO9BN101Fixed Capacitors
-
SI7625DN-T1-GE3Power Field-Effect Transistors
-
LM5166DRCRSwitching Regulator or Controllers
-
BAT43W-7-FRectifier Diodes
-
TLV9064IDROperational Amplifiers
-
MMU01020E1502BB300Fixed Resistors
-
NCP51200MNTXGOther Analog ICs