Part Details for SFH6206-3-X001 by Infineon Technologies AG
Overview of SFH6206-3-X001 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51534-XX001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 24S 2P STB Right Angle Header. | |
50000-XX001LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Receptacle, Right Angle, Through Hole, 3 Row, Position Polarized, 165 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
51667-XX001LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P 24S 1M 6P PF Vertical Receptacle. |
Part Details for SFH6206-3-X001
SFH6206-3-X001 CAD Models
SFH6206-3-X001 Part Data Attributes
|
SFH6206-3-X001
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH6206-3-X001
Infineon Technologies AG
AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for SFH6206-3-X001
This table gives cross-reference parts and alternative options found for SFH6206-3-X001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6206-3-X001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFH6206-3-X001T | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Infineon Technologies AG | SFH6206-3-X001 vs SFH6206-3-X001T |
SFH620A-3-X001T | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | SFH6206-3-X001 vs SFH620A-3-X001T |
SFH620A-3T | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | SFH6206-3-X001 vs SFH620A-3T |
SFH620A-3-X006 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | SFH6206-3-X001 vs SFH620A-3-X006 |
SFH620A-3X006 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Vishay Intertechnologies | SFH6206-3-X001 vs SFH620A-3X006 |
SFH6206-3-X001 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation | Siemens | SFH6206-3-X001 vs SFH6206-3-X001 |
SFH620A-3T | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | SFH6206-3-X001 vs SFH620A-3T |