Part Details for SFH6700 by Infineon Technologies AG
Overview of SFH6700 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for SFH6700
SFH6700 CAD Models
SFH6700 Part Data Attributes:
|
SFH6700
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
SFH6700
Infineon Technologies AG
Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 5MBps, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | OPEN COLLECTOR, CMOS COMPATIBLE | |
Configuration | SINGLE | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for SFH6700
This table gives cross-reference parts and alternative options found for SFH6700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2219 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 2.5Mbps, DIP-8 | Avago Technologies | SFH6700 vs HCPL-2219 |
SFH6719 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 5MBps, DIP-8 | Infineon Technologies AG | SFH6700 vs SFH6719 |
HCPL-2200-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, LEAD FREE, SURFACE MOUNT, DIP-8 | Broadcom Limited | SFH6700 vs HCPL-2200-300E |
HCPL-2200#500 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 2.5 Mbps, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | SFH6700 vs HCPL-2200#500 |
TLP2200 | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 2.5 Mbps, 11-10C4, DIP-8 | Toshiba America Electronic Components | SFH6700 vs TLP2200 |
HCPL-2200-300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, SURFACE MOUNT, DIP-8 | Broadcom Limited | SFH6700 vs HCPL-2200-300 |
HCPL-2200 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 2.5MBps, DIP-8 | Agilent Technologies Inc | SFH6700 vs HCPL-2200 |
HCPL-2200#300 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 2.5MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | SFH6700 vs HCPL-2200#300 |
HCPL-2200 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 2.5MBps, HERMETIC SEALED, DIP-8 | Hewlett Packard Co | SFH6700 vs HCPL-2200 |
HCPL-2200-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, LEAD FREE, SURFACE MOUNT, DIP-8 | Avago Technologies | SFH6700 vs HCPL-2200-500E |