There are no models available for this part yet.
Overview of SFH6712 by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for SFH6712 by Siemens
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | LOW INPUT CURRENT LOGIC GATE OPTOCOUPLER | 41 |
|
$1.5620 / $2.4992 | Buy Now |
CAD Models for SFH6712 by Siemens
Part Data Attributes for SFH6712 by Siemens
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Package Description
|
DIP-8
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.80.00
|
Additional Feature
|
TTL COMPATIBLE
|
Configuration
|
SINGLE
|
Data Rate-Nom
|
5 MBps
|
Forward Current-Max
|
0.01 A
|
Isolation Voltage-Max
|
2500 V
|
Number of Elements
|
1
|
On-State Current-Max
|
0.025 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
|
Optoelectronic Device Type
|
LOGIC IC OUTPUT OPTOCOUPLER
|
Alternate Parts for SFH6712
This table gives cross-reference parts and alternative options found for SFH6712. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH6712, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2202 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, DIP-8 | Avago Technologies | SFH6712 vs HCPL-2202 |
SFH6702 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 5MBps, DIP-8 | Siemens | SFH6712 vs SFH6702 |
HCPL-2212 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 5MBps, 0.400 INCH, DIP-8 | Agilent Technologies Inc | SFH6712 vs HCPL-2212 |
HCPL-2212 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 5MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | SFH6712 vs HCPL-2212 |
HCPL-2202 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 5MBps, 0.300 INCH, DIP-8 | Hewlett Packard Co | SFH6712 vs HCPL-2202 |
SFH6702 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 5MBps, DIP-8 | Infineon Technologies AG | SFH6712 vs SFH6702 |
HCPL-2202 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 5MBps, 0.300 INCH, DIP-8 | Broadcom Limited | SFH6712 vs HCPL-2202 |
Related Parts for SFH6712
-
SFH6206-3Optocoupler
-
SFR2955TFPower Field-Effect Transistors
-
SG6859ATZSwitching Regulator or Controllers
-
SBR10100CTB-13Rectifier Diodes
-
SG1536T-883BOperational Amplifiers
-
NME2405DOther Analog ICs
-
SG137ATLinear Regulator ICs
-
SFT1342-WSmall Signal Field-Effect Transistors
-
SG1543JPower Management Circuits