Part Details for SFH9201-1/2 by OSRAM GmbH
Overview of SFH9201-1/2 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SFH9201-1/2
SFH9201-1/2 CAD Models
SFH9201-1/2 Part Data Attributes
|
SFH9201-1/2
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH9201-1/2
OSRAM GmbH
POSITION, LINEAR SENSOR-DIFFUSE, 1-5mm, RECTANGULAR, SURFACE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | compliant | |
Body Breadth | 3.2 mm | |
Body Height | 1.9 mm | |
Body Length or Diameter | 4 mm | |
JESD-609 Code | e3 | |
Measurement Range-Max (mm) | 5 mm | |
Measurement Range-Min (mm) | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 50 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Termination Type | SOLDER |