SFH9201-3/4
Description: Diffuse Photoelectric Sensor, 1mm Min, 5mm Max, 1-Channel, Rectangular, Surface Mount, SMT-6

Overview of SFH9201-3/4 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for SFH9201-3/4 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFH9201-3/4 by Infineon Technologies AG

SFH9201-3/4
Infineon Technologies AG
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SMT-6
Reach Compliance Code
compliant
Body Breadth
3.2 mm
Body Height
1.9 mm
Body Length or Diameter
4 mm
Measurement Range-Max (mm)
5 mm
Measurement Range-Min (mm)
1 mm
Mounting Feature
SURFACE MOUNT
Number of Channels
1
Operating Current-Max
50 mA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Circuit Type
Transistor
Output Current-Max
2 mA
Output Type
NPN
Package Shape/Style
RECTANGULAR
Response Time
50 µs
Sensors/Transducers Type
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Supply Voltage-Max
1.65 V
Supply Voltage-Min
1.25 V
Surface Mount
YES
Termination Type
SOLDER
VCEsat-Max
0.6 V
Want to compare parts?
  1. SFH9201-3/4
    Infineon Technologies AG
    Diffuse Photoelectric Sensor, 1mm Min, 5mm Max, 1-Channel, Rectangular, Surface Mount, SMT-6
    VS

Alternate Parts for SFH9201-3/4

This table gives cross-reference parts and alternative options found for SFH9201-3/4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFH9201-3/4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFH9201-3/4 POSITION, LINEAR SENSOR-DIFFUSE, 1-5mm, 20mA, RECTANGULAR, SURFACE MOUNT, SMT-6 OSRAM GmbH SFH9201-3/4 vs SFH9201-3/4
Part Number Description Manufacturer Compare
SFH9201-3/4 Diffuse Photoelectric Sensor, 1mm Min, 5mm Max, 20mA, 1-Channel, Rectangular, Surface Mount, SMT-6 OSRAM Opto Semiconductors SFH9201-3/4 vs SFH9201-3/4

Related Parts for SFH9201-3/4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFH9201-3/4 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFH9201-3/4 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of SFH9201-3/4 would you like to use for your alert(s)?
  • Please alert me when SFH9201-3/4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFH9201-3/4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFH9201-3/4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFH9201-3/4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFH9201-3/4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFH9201-3/4 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: