Part Details for SFH9201 by OSRAM GmbH
Overview of SFH9201 by OSRAM GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SFH9201
SFH9201 CAD Models
SFH9201 Part Data Attributes
|
SFH9201
OSRAM GmbH
Buy Now
Datasheet
|
Compare Parts:
SFH9201
OSRAM GmbH
POSITION, LINEAR SENSOR-DIFFUSE, 1-5mm, 20mA, RECTANGULAR, SURFACE MOUNT, SMT-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | DAYLIGHT CUT-OFF FILTER | |
Body Breadth | 4 mm | |
Body Height | 1.9 mm | |
Body Length or Diameter | 6 mm | |
Measurement Range-Max (mm) | 5 mm | |
Measurement Range-Min (mm) | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Channels | 1 | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Transistor | |
Output Current-Max | 2 mA | |
Output Range | 20mA | |
Output Type | NPN | |
Package Shape/Style | RECTANGULAR | |
Response Time | 50 µs | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | |
Supply Voltage-Max | 1.65 V | |
Supply Voltage-Min | 1.25 V | |
Surface Mount | YES | |
Termination Type | SOLDER | |
VCEsat-Max | 0.6 V |