Part Details for SFM-103-02-L-D-SN2 by Samtec Inc
Overview of SFM-103-02-L-D-SN2 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM-103-02-L-D-SN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFM-103-02-L-D-SN2-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE SOCKE Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2200 | Buy Now |
DISTI #
SFM-103-02-L-D-SN2
|
Avnet Americas | Connector Socket Strip 6 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: SFM-103-02-L-D-SN2) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.7500 / $3.5600 | Buy Now |
DISTI #
SFM-103-02-L-D-SN2
|
Avnet Americas | Connector Socket Strip 6 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: SFM-103-02-L-D-SN2) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$1.8800 / $3.7900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3800 / $2.6600 | Buy Now | |
DISTI #
000000000006172230
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$1.6100 / $3.5600 | Buy Now |
|
Master Electronics | 0 |
|
$1.3800 / $2.6600 | Buy Now | |
DISTI #
5cda9a65cd7c1c4c381cca80
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Tube | 0 |
|
$1.0200 / $3.5600 | Buy Now |
Part Details for SFM-103-02-L-D-SN2
SFM-103-02-L-D-SN2 CAD Models
SFM-103-02-L-D-SN2 Part Data Attributes:
|
SFM-103-02-L-D-SN2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-103-02-L-D-SN2
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.145 inch | |
Body Depth | 0.19 inch | |
Body Length | 0.335 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.05 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFM-103-02-L-D-SN2
This table gives cross-reference parts and alternative options found for SFM-103-02-L-D-SN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-103-02-L-D-SN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM-103-02-S-D-A-P | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-103-02-L-D-SN2 vs SFM-103-02-S-D-A-P |
SFM-103-L2-L-D-A-TR | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFM-103-02-L-D-SN2 vs SFM-103-L2-L-D-A-TR |