SFM-110-02-STL-D-A-K
Samtec Inc
Description: Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,

Overview of SFM-110-02-STL-D-A-K by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for SFM-110-02-STL-D-A-K by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 612-SFM-110-02-STL-D-A-K-ND
DigiKey HIGH-RELIABILITY TIGER EYE SOCKE Min Qty: 35 Lead time: 6 Weeks Container: Tube Temporarily Out of Stock
  • 35 $4.0100
$4.0100 Buy Now
DISTI # SFM-110-02-STL-D-A
Avnet Americas Connector Socket Strip 20 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: SFM-110-02-STL-D-A) Min Qty: 1 Package Multiple: 1 Container: Tube 0
  • 1 $4.9400
  • 10 $4.4400
  • 25 $4.0100
  • 50 $3.6200
  • 100 $3.2700
$3.2700 / $4.9400 Buy Now
DISTI # 200-SFM11002STLDAK
Mouser Electronics Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch 0
  • 1 $4.9400
  • 10 $4.4400
  • 25 $4.0100
  • 35 $3.6200
  • 105 $3.2700
  • 525 $2.9500
  • 1,015 $2.6800
  • 2,030 $2.4000
$2.4000 / $4.9400 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 35 $4.3700
  • 70 $4.0900
  • 280 $3.5200
  • 525 $3.0800
  • 1,015 $2.8700
  • 2,520 $2.5600
  • 5,005 $2.5300
  • 7,525 $2.4600
$2.4600 / $4.3700 Buy Now
DISTI # 000000000006172279
Sager Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 0
  • 1 $4.9400
  • 10 $4.4400
  • 25 $4.0100
  • 50 $3.6200
  • 100 $3.2700
  • 500 $2.9500
$2.9500 / $4.9400 Buy Now
Master Electronics   RoHS: Compliant 0
  • 35 $4.3700
  • 70 $4.0900
  • 280 $3.5200
  • 525 $3.0800
  • 1,015 $2.8700
  • 2,520 $2.5600
  • 5,005 $2.5300
  • 7,525 $2.4600
$2.4600 / $4.3700 Buy Now
DISTI # 5cd918f9cd7c1c4c3870fa63
Samtec High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Tube 0
  • 1 $4.9440
  • 10 $4.4370
  • 25 $4.0070
  • 50 $3.6210
  • 100 $3.2710
  • 500 $2.9530
  • 1,000 $2.6820
  • 2,000 $2.4030
$2.4030 / $4.9440 Buy Now

CAD Models for SFM-110-02-STL-D-A-K by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFM-110-02-STL-D-A-K by Samtec Inc

SFM-110-02-STL-D-A-K
Samtec Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
not_compliant
Samacsys Manufacturer
SAMTEC
Board Mounting Option
PEG
Body Breadth
0.145 inch
Body Depth
0.19 inch
Body Length
0.625 inch
Body/Shell Style
SOCKET
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Durability
10000 Cycles
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e0
MIL Conformance
NO
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.05 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.05 mm
Plating Thickness
30u inch
Rated Current (Signal)
3.2 A
Reference Standard
UL
Terminal Pitch
1.27 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
20
UL Flammability Code
94V-0
Want to compare parts?
  1. SFM-110-02-STL-D-A-K
    Samtec Inc
    Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
    VS

Alternate Parts for SFM-110-02-STL-D-A-K

This table gives cross-reference parts and alternative options found for SFM-110-02-STL-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-110-02-STL-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFM-110-02-SM-D-A-P-FR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-110-02-STL-D-A-K vs SFM-110-02-SM-D-A-P-FR
SFM-110-02-S-D-A-P-FR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-110-02-STL-D-A-K vs SFM-110-02-S-D-A-P-FR
SFM-110-02-S-D-A-K-FR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-110-02-STL-D-A-K vs SFM-110-02-S-D-A-K-FR
SFM-110-L2-L-D-A-FR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-110-02-STL-D-A-K vs SFM-110-L2-L-D-A-FR
SFM-110-02-L-D-A-FR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-110-02-STL-D-A-K vs SFM-110-02-L-D-A-FR
SFM-110-02-F-D-A-K-FR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-110-02-STL-D-A-K vs SFM-110-02-F-D-A-K-FR
SFM-110-02-LM-D-A-P-FR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-110-02-STL-D-A-K vs SFM-110-02-LM-D-A-P-FR
SFM-110-L2-STL-D-A-K Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-110-02-STL-D-A-K vs SFM-110-L2-STL-D-A-K
SFM-110-02-H-D-A-P-FR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-110-02-STL-D-A-K vs SFM-110-02-H-D-A-P-FR
SFM-110-02-L-D-A-K-FR Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, Samtec Inc SFM-110-02-STL-D-A-K vs SFM-110-02-L-D-A-K-FR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFM-110-02-STL-D-A-K by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFM-110-02-STL-D-A-K by Samtec Inc

Select Manufacturer
Which Manufacturer of SFM-110-02-STL-D-A-K would you like to use for your alert(s)?
  • Please alert me when SFM-110-02-STL-D-A-K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFM-110-02-STL-D-A-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFM-110-02-STL-D-A-K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFM-110-02-STL-D-A-K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFM-110-02-STL-D-A-K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFM-110-02-STL-D-A-K by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: