Part Details for SFM-126-02-L-SH-TR by Samtec Inc
Overview of SFM-126-02-L-SH-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM-126-02-L-SH-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFM-126-02-L-SH-TR-ND
|
DigiKey | HIGH-RELIABILITY TIGER EYE SOCKE Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.6400 | Buy Now |
DISTI #
SFM-126-02-L-SH-TR
|
Avnet Americas | Connector Socket Strip 26 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: SFM-126-02-L-SH-TR) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$6.6400 / $9.5400 | Buy Now |
DISTI #
200-SFM12602LSHTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch | 0 |
|
$8.9800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$4.8200 / $9.5400 | Buy Now | |
DISTI #
SFM-126-02-L-SH-TR
|
Avnet Americas | Connector Socket Strip 26 Position 1.27mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: SFM-126-02-L-SH-TR) Min Qty: 450 Package Multiple: 450 Container: Reel | 0 |
|
$6.6400 / $9.5400 | Buy Now |
DISTI #
000000000006252203
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$5.9900 / $9.5400 | Buy Now |
|
Master Electronics | 0 |
|
$4.8200 / $9.5400 | Buy Now | |
DISTI #
5e2077c61c150b8ad478631d
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$4.8200 / $9.5400 | Buy Now |
Part Details for SFM-126-02-L-SH-TR
SFM-126-02-L-SH-TR CAD Models
SFM-126-02-L-SH-TR Part Data Attributes:
|
SFM-126-02-L-SH-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-126-02-L-SH-TR
Samtec Inc
Board Connector, 26 Contact(s), 1 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.158 inch | |
Body Depth | 0.385 inch | |
Body Length | 1.425 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |