Part Details for SFM18 by WEITRON INTERNATIONAL CO., LTD.
Overview of SFM18 by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for SFM18
SFM18 CAD Models
SFM18 Part Data Attributes
|
SFM18
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
SFM18
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, Schottky, 1 Element, 1A, 600V V(RRM), Silicon, SMA-1, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SFM18
This table gives cross-reference parts and alternative options found for SFM18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1006FL-T1-LF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Won-Top Electronics Co Ltd | SFM18 vs RS1006FL-T1-LF |
FEGFM105-MH1 | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | SFM18 vs FEGFM105-MH1 |
S1J-F | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SFM18 vs S1J-F |
US1006FL-T1-LF | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Won-Top Electronics Co Ltd | SFM18 vs US1006FL-T1-LF |
FFM105F-T | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMAF, 2 PIN | Rectron Semiconductor | SFM18 vs FFM105F-T |
RA158E-TP-HF | Rectifier Diode, | Micro Commercial Components | SFM18 vs RA158E-TP-HF |
SFR105 | Rectifier Diode, 1 Element, 1A, 600V V(RRM) | Taiwan Semiconductor | SFM18 vs SFR105 |
SFM18-MS | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, SMA, 2 PIN | Formosa Microsemi Co Ltd | SFM18 vs SFM18-MS |
US1JLTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | SFM18 vs US1JLTR |
F5DS | Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SFM18 vs F5DS |