-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFMC-107-02-H-D-P-ND
|
DigiKey | .050" TIGER EYE HIGH-RELIABILITY Min Qty: 59 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.9063 | Buy Now |
DISTI #
SFMC-107-02-H-D-P
|
Avnet Americas | Connector Socket Strip Receptacle 14 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: SFMC-107-02-H-D-P) RoHS: Not Compliant Min Qty: 125 Package Multiple: 125 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$4.2200 / $6.8600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1500 / $8.1100 | Buy Now | |
|
Master Electronics | 0 |
|
$3.1500 / $8.1100 | Buy Now | |
DISTI #
5f90293de56a714058121cd6
|
Samtec | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$2.1100 / $6.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFMC-107-02-H-D-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-107-02-H-D-P
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE | |
Body Breadth | 0.12 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.365 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LCP | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.73 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SFMC-107-02-H-D-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-107-02-H-D-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFSD-07-30C-G-05.00-S | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-107-02-H-D-P vs SFSD-07-30C-G-05.00-S |
SFSD-07-28C-G-25.00-S | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-107-02-H-D-P vs SFSD-07-28C-G-25.00-S |
SFSD-07-28C-G-03.25-SL | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Friction Lock, Black Insulator, Socket, | Samtec Inc | SFMC-107-02-H-D-P vs SFSD-07-28C-G-03.25-SL |
SFSD-07-28C-G-20.00-SS | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-107-02-H-D-P vs SFSD-07-28C-G-20.00-SS |
PTF-107-01-L-D | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-107-02-H-D-P vs PTF-107-01-L-D |
SFSD-07-28-G-13.00-S | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-107-02-H-D-P vs SFSD-07-28-G-13.00-S |
SFSD-07-28C-G-10.00-SL | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Friction Lock, Black Insulator, Socket, | Samtec Inc | SFMC-107-02-H-D-P vs SFSD-07-28C-G-10.00-SL |
SFSD-07-28-G-11.81-SS | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-107-02-H-D-P vs SFSD-07-28-G-11.81-SS |
SFSD-07-28C-G-03.25-S | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-107-02-H-D-P vs SFSD-07-28C-G-03.25-S |
SFSD-07-28C-G-48.00-SR | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Latch, Black Insulator, Socket, | Samtec Inc | SFMC-107-02-H-D-P vs SFSD-07-28C-G-48.00-SR |