Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
10 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Part #
Manufacturer
Description
Datasheet
ADCMB-HSFMCEV1Z
Renesas Electronics Corporation
JESD204B Analog-to-Digital Converter Evaluation Kits
DBL5W5P543A40LF
Amphenol Communications Solutions
D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF
Amphenol Communications Solutions
D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
Contact Finish Termination
Want to compare parts?
Samtec Inc
Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
VS
Select a part to compare
Choose Part to Compare
Search a specific part
G8277420301 - Amphenol Corporation
G827B7411 - Amphenol Corporation
G8277420402 - Amphenol Corporation
G8277420201 - Amphenol Corporation
803-93-074-10-001 - Mill-Max Mfg Corp
SSM-137-FM-DV - Samtec Inc
CLE-137-01-F-DV - Samtec Inc
803-13-074-62-001000 - Mill-Max Mfg Corp
G809A207412 - Amphenol Corporation
K127X-SS2-74-23-G-C-T - Kycon Inc
This table gives cross-reference parts and alternative options found for SFMC-137-03-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-137-03-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
G8277420301
Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
Amphenol Corporation
SFMC-137-03-F-D vs G8277420301
G827B7411
Board Connector, 74 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket,
Amphenol Corporation
SFMC-137-03-F-D vs G827B7411
G8277420402
Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
Amphenol Corporation
SFMC-137-03-F-D vs G8277420402
G8277420201
Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
Amphenol Corporation
SFMC-137-03-F-D vs G8277420201
803-93-074-10-001
Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket
Mill-Max Mfg Corp
SFMC-137-03-F-D vs 803-93-074-10-001
SSM-137-FM-DV
Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Samtec Inc
SFMC-137-03-F-D vs SSM-137-FM-DV
CLE-137-01-F-DV
Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
Samtec Inc
SFMC-137-03-F-D vs CLE-137-01-F-DV
803-13-074-62-001000
Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT
Mill-Max Mfg Corp
SFMC-137-03-F-D vs 803-13-074-62-001000
G809A207412
Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Amphenol Corporation
SFMC-137-03-F-D vs G809A207412
K127X-SS2-74-23-G-C-T
Board Connector, 74 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Kycon Inc
SFMC-137-03-F-D vs K127X-SS2-74-23-G-C-T