Part Details for SFMH-107-02-S-D by Samtec Inc
Overview of SFMH-107-02-S-D by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFMH-107-02-S-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFMH-107-02-S-D-ND
|
DigiKey | .050'' X .050 SOCKET STRIP ASSEM Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SFMH-107-02-S-D
|
Avnet Americas | Conn Socket Strip RCP 14 POS 1.27mm Solder RA SMD Tube - Bulk (Alt: SFMH-107-02-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 0 |
|
$3.3600 / $9.4900 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant | 0 |
|
$3.3600 / $9.4900 | Buy Now |
DISTI #
5cd91945cd7c1c4c38714d00
|
Samtec | .050" Tiger Eye™ High-Reliability Socket Strip, Horizontal Mount RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$2.7400 / $8.3800 | Buy Now |
Part Details for SFMH-107-02-S-D
SFMH-107-02-S-D CAD Models
SFMH-107-02-S-D Part Data Attributes
|
SFMH-107-02-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMH-107-02-S-D
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.135 inch | |
Body Depth | 0.245 inch | |
Body Length | 0.465 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFMH-107-02-S-D
This table gives cross-reference parts and alternative options found for SFMH-107-02-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMH-107-02-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMH-107-02-F-D-TR | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMH-107-02-S-D vs SFMH-107-02-F-D-TR |
SFMH-107-02-L-D-WT | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMH-107-02-S-D vs SFMH-107-02-L-D-WT |
SFMH-107-02-LM-D-LC | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMH-107-02-S-D vs SFMH-107-02-LM-D-LC |