Part Details for SFMX-110-T2-SM-D-TR by Samtec Inc
Overview of SFMX-110-T2-SM-D-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFMX-110-T2-SM-D-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFMX-110-T2-SM-D-T
|
Avnet Americas | Conn Socket Strip SKT 20 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFMX-110-T2-SM-D-T) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.2900 / $3.4400 | Buy Now |
DISTI #
000000000002229506
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.2900 / $3.4400 | Buy Now |
Part Details for SFMX-110-T2-SM-D-TR
SFMX-110-T2-SM-D-TR CAD Models
SFMX-110-T2-SM-D-TR Part Data Attributes:
|
SFMX-110-T2-SM-D-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMX-110-T2-SM-D-TR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 |
Alternate Parts for SFMX-110-T2-SM-D-TR
This table gives cross-reference parts and alternative options found for SFMX-110-T2-SM-D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMX-110-T2-SM-D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-110-02-M-D-595 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFMX-110-T2-SM-D-TR vs ESQT-110-02-M-D-595 |
MMSD-10-22C-L-16.00-S-K | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFMX-110-T2-SM-D-TR vs MMSD-10-22C-L-16.00-S-K |
HCSD-10-S-08.00-01-T-N | Board Connector, 20 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, | Samtec Inc | SFMX-110-T2-SM-D-TR vs HCSD-10-S-08.00-01-T-N |
MMSD-10-24C-L-60.00-S-K | Board Connector, 20 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFMX-110-T2-SM-D-TR vs MMSD-10-24C-L-60.00-S-K |
S2SDT-10-28-L-05.00-SR | Board Connector, 20 Contact(s), 2 Row(s), Female, Socket, ROHS COMPLIANT | Samtec Inc | SFMX-110-T2-SM-D-TR vs S2SDT-10-28-L-05.00-SR |
SFML-110-02-S-D-LC-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFMX-110-T2-SM-D-TR vs SFML-110-02-S-D-LC-TR |
ESQT-110-02-F-D-537 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFMX-110-T2-SM-D-TR vs ESQT-110-02-F-D-537 |
ESQT-110-02-GF-D-433 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFMX-110-T2-SM-D-TR vs ESQT-110-02-GF-D-433 |
SFMX-110-02-L-D | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFMX-110-T2-SM-D-TR vs SFMX-110-02-L-D |
SSM-110-L-DH-010 | Board Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | SFMX-110-T2-SM-D-TR vs SSM-110-L-DH-010 |