Part Details for SFOP7835-R31221 by Samwha Electronics
Results Overview of SFOP7835-R31221 by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFOP7835-R31221 Information
SFOP7835-R31221 by Samwha Electronics is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: SFOP7835-R31221 by Samwha Electronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SFOP7835-R31221
SFOP7835-R31221 Part Data Attributes
|
|
SFOP7835-R31221
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
SFOP7835-R31221
Samwha Electronics
General Purpose Inductor, 220uH, 20%, 1 Element, SMD
|
| Part Life Cycle Code | Active | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| DC Resistance | 1.2 Ω | |
| Inductance-Nom (L) | 220 µH | |
| Inductor Application | Dc-Dc Converter | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Rated Current-Max | 0.31 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | One Surface | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
Alternate Parts for SFOP7835-R31221
This table gives cross-reference parts and alternative options found for SFOP7835-R31221. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFOP7835-R31221, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SCD0703T-221M-N | YAGEO Corporation | Check for Price | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 3128 | SFOP7835-R31221 vs SCD0703T-221M-N |