Part Details for SFR01MZPF1101 by ROHM Semiconductor
Overview of SFR01MZPF1101 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF1101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF1101CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS: Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6998 In Stock |
|
$0.0115 / $0.1400 | Buy Now |
DISTI #
SFR01MZPF1101
|
Avnet Americas | Resistor Anti-Sulfured 0402 1.1k Ohm 1% 1/16W ±100ppm/°C Molded T/R - Tape and Reel (Alt: SFR01MZPF1101) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
DISTI #
755-SFR01MZPF1101
|
Mouser Electronics | Thick Film Resistors - SMD 0402 1.1Kohms 1% Anti-Sulfur AEC-Q200 | 0 |
|
$0.0120 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
|
Quest Components | 8000 |
|
$0.0150 / $0.0750 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 10000 |
|
$0.0050 / $0.0130 | Buy Now |
Part Details for SFR01MZPF1101
SFR01MZPF1101 CAD Models
SFR01MZPF1101 Part Data Attributes
|
SFR01MZPF1101
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF1101
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 1100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF1101
This table gives cross-reference parts and alternative options found for SFR01MZPF1101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF1101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WCR0402-1K1FA | Fixed Resistor, 0.063W, 1100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | SFR01MZPF1101 vs WCR0402-1K1FA |
RMCH10K112FTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF1101 vs RMCH10K112FTH |
9C04021A1101FKPF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | SFR01MZPF1101 vs 9C04021A1101FKPF3 |
MR04X1101FTL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SFR01MZPF1101 vs MR04X1101FTL |
CR0402-10W-1101FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | SFR01MZPF1101 vs CR0402-10W-1101FPT |
0402WGF1101T2E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF1101 vs 0402WGF1101T2E |
TFP0402R1101FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 1100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SFR01MZPF1101 vs TFP0402R1101FA-T10 |
CR101101FV | Fixed Resistor, 0.063W, 1100ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | SFR01MZPF1101 vs CR101101FV |
0402WGF1101B5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF1101 vs 0402WGF1101B5E |
RC0402FR-131K1P | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 1100ohm, 50V, 1% +/-Tol, 150ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPF1101 vs RC0402FR-131K1P |