There are no models available for this part yet.
Overview of SFR01MZPF12R0 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SFR01MZPF12R0 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF12R0CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9800 In Stock |
|
$0.0127 / $0.1000 | Buy Now | |
DISTI #
SFR01MZPF12R0
|
Avnet Americas | Resistor Anti-Sulfured 0402 12 Ohm 1% 1/16W ?100ppm/?C Molded T/R - Tape and Reel (Alt: SFR01MZPF12R0) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now | |
DISTI #
755-SFR01MZPF12R0
|
Mouser Electronics | Thick Film Resistors - SMD Sulfur Tolerant Chip Resistors 0402 case size RoHS: Compliant | 19810 |
|
$0.0110 / $0.1000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now | ||
DISTI #
61692964
|
Verical | Res Thick Film 0402 12 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5556 Package Multiple: 1 Date Code: 2201 | Americas - 10000 |
|
$0.0121 / $0.0124 | Buy Now | |
DISTI #
66364087
|
Verical | Res Thick Film 0402 12 Ohm 1% 0.063W(1/16W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 2381 Package Multiple: 1 Date Code: 2224 | Americas - 10000 |
|
$0.0101 / $0.0131 | Buy Now | |
Quest Components | 8000 |
|
$0.0180 / $0.1350 | Buy Now | |||
DISTI #
C1S625902139241
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 10000 |
|
$0.0081 / $0.0184 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0090 / $0.0690 | Buy Now |
CAD Models for SFR01MZPF12R0 by ROHM Semiconductor
Part Data Attributes for SFR01MZPF12R0 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200; IATF 16949
|
Resistance
|
12 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for SFR01MZPF12R0
This table gives cross-reference parts and alternative options found for SFR01MZPF12R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF12R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW040212R0FKTD | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE | Vishay Intertechnologies | SFR01MZPF12R0 vs CRCW040212R0FKTD |
RCS1005F120CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | SFR01MZPF12R0 vs RCS1005F120CS |
RC0402FR-0712RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPF12R0 vs RC0402FR-0712RL |
RMCS0402FT12R0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SFR01MZPF12R0 vs RMCS0402FT12R0 |
AF0402FR-0712RL | Fixed Resistor, 0.0625W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPF12R0 vs AF0402FR-0712RL |
RC0402FR-7D12RL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 12ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF12R0 vs RC0402FR-7D12RL |