-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF1742CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9568 In Stock |
|
$0.0163 / $0.1400 | Buy Now |
DISTI #
SFR01MZPF1742
|
Avnet Americas | Resistor Anti-Sulfured 0402 17.4k Ohm 1% 1/16W ±100ppm/°C Molded T/R - Tape and Reel (Alt: SFR01MZPF1742) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
DISTI #
755-SFR01MZPF1742
|
Mouser Electronics | Thick Film Resistors - SMD 0402 17.4Kohms 1% Anti-Sulfur AEC-Q200 RoHS: Compliant | 3557 |
|
$0.0110 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
|
Quest Components | 8000 |
|
$0.0180 / $0.1350 | Buy Now | |
DISTI #
C1S625901798232
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 8800 |
|
$0.0132 / $0.0248 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0090 / $0.0690 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFR01MZPF1742
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF1742
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 17400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for SFR01MZPF1742. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF1742, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232270681743 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF1742 vs 232270681743 |
CQ02WGF1742TCE | Fixed Resistor, 0.0625W, 17400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF1742 vs CQ02WGF1742TCE |
MR04X1742FDL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SFR01MZPF1742 vs MR04X1742FDL |
0402WGF1742BA | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF1742 vs 0402WGF1742BA |
CDF040217K41%100PPM/KNP | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, 0502, | Microtech GmbH Electronic | SFR01MZPF1742 vs CDF040217K41%100PPM/KNP |
WF04P1742FTL | Fixed Resistor, 0.1W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SFR01MZPF1742 vs WF04P1742FTL |
MC0402-1742-FBW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPF1742 vs MC0402-1742-FBW |
RM04F1742CT-U | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 17400ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Cal-Chip Electronics | SFR01MZPF1742 vs RM04F1742CT-U |
0402WGF1742B5E | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 17400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF1742 vs 0402WGF1742B5E |
WCR0402LF-1742-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 17400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SFR01MZPF1742 vs WCR0402LF-1742-F-P-LT |