Part Details for SFR01MZPF2700 by ROHM Semiconductor
Overview of SFR01MZPF2700 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF2700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF2700CT-ND
|
DigiKey | RES 270 OHM 1% 1/16W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9950 In Stock |
|
$0.0114 / $0.1400 | Buy Now |
DISTI #
SFR01MZPF2700
|
Avnet Americas | Resistor Anti-Sulfured 0402 270 Ohm 1% 1/16W ±100ppm/°C Molded T/R - Tape and Reel (Alt: SFR01MZPF2700) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
DISTI #
755-SFR01MZPF2700
|
Mouser Electronics | Thick Film Resistors - SMD Sulfur Tolerant Chip Resistors 0402 case size RoHS: Compliant | 39700 |
|
$0.0110 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
|
Quest Components | 8000 |
|
$0.0150 / $0.0750 | Buy Now |
Part Details for SFR01MZPF2700
SFR01MZPF2700 CAD Models
SFR01MZPF2700 Part Data Attributes
|
SFR01MZPF2700
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF2700
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 270 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF2700
This table gives cross-reference parts and alternative options found for SFR01MZPF2700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF2700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPS2700F | RES,SMT,THICK FILM,270 OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | SFR01MZPF2700 vs RK73H1ERTTPS2700F |
WR04X2700FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | SFR01MZPF2700 vs WR04X2700FBL |
AS02FTE2700 | Fixed Resistor, Metal Glaze/thick Film, 1W, 270ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SFR01MZPF2700 vs AS02FTE2700 |
WR04X2700FAL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SFR01MZPF2700 vs WR04X2700FAL |
WR04X2700FTL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | SFR01MZPF2700 vs WR04X2700FTL |
CR0402-10W-2700FPT | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | SFR01MZPF2700 vs CR0402-10W-2700FPT |
CR0402T100Y270R+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 270ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Precision Resistive Products Inc | SFR01MZPF2700 vs CR0402T100Y270R+-1% |
TFP0402R2700FA-T10 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | SFR01MZPF2700 vs TFP0402R2700FA-T10 |
CR0402-10W-2700FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | VENKEL LTD | SFR01MZPF2700 vs CR0402-10W-2700FPT-13 |
RMCS1/16S2701%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 270ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SFR01MZPF2700 vs RMCS1/16S2701%R |