There are no models available for this part yet.
Overview of SFR01MZPF2702 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SFR01MZPF2702 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF2702TR-ND
|
DigiKey | RES SMD 27K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0164 | Buy Now | |
DISTI #
SFR01MZPF2702
|
Avnet Americas | Resistor Anti-Sulfured 0402 27k Ohm 1% 1/16W ±100ppm/°C Molded T/R - Tape and Reel (Alt: SFR01MZPF2702) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now | |
DISTI #
755-SFR01MZPF2702
|
Mouser Electronics | Thick Film Resistors - SMD 0402 27Kohms 1% Anti-Sulfur AEC-Q200 RoHS: Compliant | 2000 |
|
$0.0110 / $0.1400 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now | ||
Ameya Holding Limited | Min Qty: 1 | 9000-Authorized Distributor |
|
$0.0170 / $0.1400 | Buy Now | ||
DISTI #
C1S625901798311
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 9580 |
|
$0.0163 / $0.0480 | Buy Now |
CAD Models for SFR01MZPF2702 by ROHM Semiconductor
Part Data Attributes for SFR01MZPF2702 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.35 mm
|
Package Length
|
1 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200; IATF 16949
|
Resistance
|
27000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for SFR01MZPF2702
This table gives cross-reference parts and alternative options found for SFR01MZPF2702. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF2702, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERJ2RKF2702X | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Panasonic Electronic Components | SFR01MZPF2702 vs ERJ2RKF2702X |
WR04X2702FBL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | SFR01MZPF2702 vs WR04X2702FBL |
RMCH10K273FTH | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 27000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF2702 vs RMCH10K273FTH |
CR-02FL6---27K | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | SFR01MZPF2702 vs CR-02FL6---27K |
RK73H1ERTTPS2702F | RES,SMT,THICK FILM,27K OHMS,50WV,1% +/-TOL,-100,100PPM TC,0402 CASE | KOA Corporation | SFR01MZPF2702 vs RK73H1ERTTPS2702F |
232270672703L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF2702 vs 232270672703L |
RK73H1ELTPB2702F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPF2702 vs RK73H1ELTPB2702F |
MCR01MRTF2702 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | SFR01MZPF2702 vs MCR01MRTF2702 |
9C04021A2702FKAF3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 27000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | SFR01MZPF2702 vs 9C04021A2702FKAF3 |
RMCS0402FT27K0 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 27000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SFR01MZPF2702 vs RMCS0402FT27K0 |