Part Details for SFR01MZPF3162 by ROHM Semiconductor
Overview of SFR01MZPF3162 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF3162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF3162TR-ND
|
DigiKey | RES SMD 31.6K OHM 1% 1/16W 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0162 | Buy Now |
DISTI #
SFR01MZPF3162
|
Avnet Americas | Resistor Anti-Sulfured 0402 31.6k Ohm 1% 1/16W ±100ppm/°C Molded T/R - Tape and Reel (Alt: SFR01MZPF3162) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
DISTI #
755-SFR01MZPF3162
|
Mouser Electronics | Thick Film Resistors - SMD 0402 31.6Kohms 1% Anti-Sulfur AEC-Q200 | 0 |
|
$0.0110 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0120 | Buy Now |
|
Quest Components | 8000 |
|
$0.0180 / $0.1350 | Buy Now | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0090 / $0.0690 | Buy Now |
Part Details for SFR01MZPF3162
SFR01MZPF3162 CAD Models
SFR01MZPF3162 Part Data Attributes:
|
SFR01MZPF3162
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF3162
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF3162
This table gives cross-reference parts and alternative options found for SFR01MZPF3162. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF3162, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9C04021A3162FKPF4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 31600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | SFR01MZPF3162 vs 9C04021A3162FKPF4 |
MC0402L6F3162SE | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 31600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | SPC Multicomp | SFR01MZPF3162 vs MC0402L6F3162SE |
MC00625W0402131K6 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | SPC Multicomp | SFR01MZPF3162 vs MC00625W0402131K6 |
RCA040231K6FKED | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | SFR01MZPF3162 vs RCA040231K6FKED |
TSR16GTF3162V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 31600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | SFR01MZPF3162 vs TSR16GTF3162V |
HP02WAF3162TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF3162 vs HP02WAF3162TCE |
232270623163 | RESISTOR, METAL GLAZE/THICK FILM, 0.0625W, 1%, 100ppm, 31600ohm, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF3162 vs 232270623163 |
RMNW10K3162FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF3162 vs RMNW10K3162FTH |
WR04X3162FGR | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 31600ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Walsin Technology Corporation | SFR01MZPF3162 vs WR04X3162FGR |
WCR0402LF-3162-F-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 31600ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SFR01MZPF3162 vs WCR0402LF-3162-F-P-LT |