Part Details for SFR01MZPF3242 by ROHM Semiconductor
Overview of SFR01MZPF3242 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF3242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPF3242CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0123 / $0.1300 | Buy Now |
DISTI #
755-SFR01MZPF3242
|
Mouser Electronics | Thick Film Resistors - SMD Sulfur Tolerant Chip Resistors 0402 case size | 19951 |
|
$0.0110 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
Part Details for SFR01MZPF3242
SFR01MZPF3242 CAD Models
SFR01MZPF3242 Part Data Attributes
|
SFR01MZPF3242
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF3242
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 32400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, RATED CURRENT: 1A | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 32400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF3242
This table gives cross-reference parts and alternative options found for SFR01MZPF3242. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF3242, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR0402FR-1332K4L | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | SFR01MZPF3242 vs SR0402FR-1332K4L |
TSR16GF3242V | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 32400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Tateyama Kagaku Group | SFR01MZPF3242 vs TSR16GF3242V |
RMC040232K41%N | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | TY-OHM Electronic Works Co Ltd | SFR01MZPF3242 vs RMC040232K41%N |
9C04021A3242FKPF7 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32400ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | YAGEO Corporation | SFR01MZPF3242 vs 9C04021A3242FKPF7 |
MC0402-3242-FB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 32400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPF3242 vs MC0402-3242-FB |
HP02WAF3242TCE | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Royal Electronic Factory (Thailand) Co Ltd | SFR01MZPF3242 vs HP02WAF3242TCE |
MC0402-3242-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 32400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPF3242 vs MC0402-3242-FTW |
RMSW10K3242FB | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 32400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF3242 vs RMSW10K3242FB |
MC0402-3242-FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 32400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPF3242 vs MC0402-3242-FT |
RCS1005F3242CS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 32400ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | SFR01MZPF3242 vs RCS1005F3242CS |