Part Details for SFR01MZPF4301 by ROHM Semiconductor
Overview of SFR01MZPF4301 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPF4301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFR01MZPF4301
|
Avnet Americas | Resistor Anti-Sulfured Thick Film 0402 4.3k Ohm 1% 1/16W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: SFR01MZPF4301) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0109 / $0.0130 | Buy Now |
DISTI #
755-SFR01MZPF4301
|
Mouser Electronics | Thick Film Resistors - SMD Sulfur Tolerant Chip Resistors 0402 case size RoHS: Compliant | 19980 |
|
$0.0110 / $0.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 200 |
|
$0.0090 / $0.0460 | Buy Now |
Part Details for SFR01MZPF4301
SFR01MZPF4301 CAD Models
SFR01MZPF4301 Part Data Attributes
|
SFR01MZPF4301
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPF4301
ROHM Semiconductor
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPF4301
This table gives cross-reference parts and alternative options found for SFR01MZPF4301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPF4301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H1ERTTPB4301F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPF4301 vs RK73H1ERTTPB4301F |
232270684302 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | SFR01MZPF4301 vs 232270684302 |
CR10TR432F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | Akahane Electronics Ind Corp | SFR01MZPF4301 vs CR10TR432F |
WF04P4301FTL | Fixed Resistor, 0.1W, 4300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SFR01MZPF4301 vs WF04P4301FTL |
WR04X4301FGL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | SFR01MZPF4301 vs WR04X4301FGL |
RMCS1/16S4.3K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SFR01MZPF4301 vs RMCS1/16S4.3K1%R |
RMC10K432FTH | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 4300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | SFR01MZPF4301 vs RMC10K432FTH |
CRGCQ0402F4K3 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 4300ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402 | TE Connectivity | SFR01MZPF4301 vs CRGCQ0402F4K3 |
RK73H1ELTPB4301F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPF4301 vs RK73H1ELTPB4301F |
RK73H1ERTTPS4301F | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 4300ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPF4301 vs RK73H1ERTTPS4301F |