Part Details for SFR01MZPJ362 by ROHM Semiconductor
Overview of SFR01MZPJ362 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFR01MZPJ362
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR01MZPJ362CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10000 In Stock |
|
$0.0138 / $0.1300 | Buy Now |
DISTI #
SFR01MZPJ362
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0402 3.6K Ohm 5% 1/16W ±200ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR01MZPJ362) Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-SFR01MZPJ362
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 19500 |
|
$0.0140 / $0.1000 | Buy Now |
|
Quest Components | 8000 |
|
$0.0210 / $0.1050 | Buy Now | |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2022 Date Code: 2022 | 10000 |
|
$0.0070 / $0.0560 | Buy Now |
Part Details for SFR01MZPJ362
SFR01MZPJ362 CAD Models
SFR01MZPJ362 Part Data Attributes:
|
SFR01MZPJ362
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR01MZPJ362
ROHM Semiconductor
Fixed Resistor, 0.063W, 3600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 3600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for SFR01MZPJ362
This table gives cross-reference parts and alternative options found for SFR01MZPJ362. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR01MZPJ362, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM73B1ETP362J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | KOA Speer Electronics Inc | SFR01MZPJ362 vs RM73B1ETP362J |
SG73P1ETTPD362J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ362 vs SG73P1ETTPD362J |
WCR0402LF-362-J-P-LT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TT Electronics Resistors | SFR01MZPJ362 vs WCR0402LF-362-J-P-LT |
MC0402-362-JB | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | RCD Components Inc | SFR01MZPJ362 vs MC0402-362-JB |
CR10TR362J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | Akahane Electronics Ind Corp | SFR01MZPJ362 vs CR10TR362J |
RK73B1EGTPB362J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ362 vs RK73B1EGTPB362J |
SG73P1ELTP362J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 3600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ362 vs SG73P1ELTP362J |
TSR16GAJ362V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 3600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | SFR01MZPJ362 vs TSR16GAJ362V |
CR10-362JV | Fixed Resistor, 0.1W, 3600ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Hokuriku Electric Industry Co Ltd | SFR01MZPJ362 vs CR10-362JV |
RK73B1ETTPB362J | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 3600ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0402, | KOA Speer Electronics Inc | SFR01MZPJ362 vs RK73B1ETTPB362J |