Part Details for SFR03EZPF3902 by ROHM Semiconductor
Overview of SFR03EZPF3902 by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for SFR03EZPF3902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-SFR03EZPF3902CT-ND
|
DigiKey | SULFUR TOLERANT CHIP RESISTORS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9820 In Stock |
|
$0.0181 / $0.1400 | Buy Now |
DISTI #
SFR03EZPF3902
|
Avnet Americas | Resistor Sulfur Tolerant Thick Film 0603 39K Ohm 1% 1/10W ±100ppm/℃ Molded SMD Paper T/R - Tape and Reel (Alt: SFR03EZPF3902) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0115 / $0.0131 | Buy Now |
DISTI #
755-SFR03EZPF3902
|
Mouser Electronics | Thick Film Resistors - SMD 0603 39Kohms 1% Anti-Sulfur AEC-Q200 | 0 |
|
$0.0110 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks | 0 |
|
$0.0120 | Buy Now |
DISTI #
65050475
|
Verical | Res Thick Film 0603 39K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 977 Package Multiple: 1 Date Code: 1917 | Americas - 5000 |
|
$0.0078 / $0.0320 | Buy Now |
DISTI #
C1S625902004592
|
Chip1Stop | Sulfur Tolerant Chip Resistors RoHS: Compliant pbFree: No Container: Cut Tape | 5000 |
|
$0.0062 / $0.0361 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 200 |
|
$0.0090 / $0.0460 | Buy Now |
Part Details for SFR03EZPF3902
SFR03EZPF3902 CAD Models
SFR03EZPF3902 Part Data Attributes
|
SFR03EZPF3902
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SFR03EZPF3902
ROHM Semiconductor
Fixed Resistor, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; IATF 16949 | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for SFR03EZPF3902
This table gives cross-reference parts and alternative options found for SFR03EZPF3902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR03EZPF3902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMS06FT3902 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | SFR03EZPF3902 vs RMS06FT3902 |
WR06X3902FBR | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SFR03EZPF3902 vs WR06X3902FBR |
MCHP03W8F3902T5E | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | SPC Multicomp | SFR03EZPF3902 vs MCHP03W8F3902T5E |
PWR03FTEX3902 | Fixed Resistor, CHIP | Viking Tech Corp | SFR03EZPF3902 vs PWR03FTEX3902 |
RC0603FR-1039K | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | YAGEO Corporation | SFR03EZPF3902 vs RC0603FR-1039K |
ASC0603-39KFT5 | RESISTOR, 0.1W, 1%, 100ppm, 39000ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | SFR03EZPF3902 vs ASC0603-39KFT5 |
NRCL06F3902TR10F | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603 | NIC Components Corp | SFR03EZPF3902 vs NRCL06F3902TR10F |
FPS03FV-393 | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 39000ohm, 50V, 1% +/-Tol, -100,100ppm/Cel, 0603, | Prosperity Dielectrics Co Ltd | SFR03EZPF3902 vs FPS03FV-393 |
RMS06FL393 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | SFR03EZPF3902 vs RMS06FL393 |
RC1608F393ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 39000ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Samsung Electro-Mechanics | SFR03EZPF3902 vs RC1608F393ES |