Part Details for SFR202G by Sino-American Silicon Products Inc
Overview of SFR202G by Sino-American Silicon Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SFR202G
SFR202G CAD Models
SFR202G Part Data Attributes
|
SFR202G
Sino-American Silicon Products Inc
Buy Now
Datasheet
|
Compare Parts:
SFR202G
Sino-American Silicon Products Inc
Rectifier Diode, 1 Element, 2A, 100V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SINO-AMERICAN SILICON PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |
Alternate Parts for SFR202G
This table gives cross-reference parts and alternative options found for SFR202G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR202G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GN2BA | Rectifier Diode, | Surge Components Inc | SFR202G vs GN2BA |
GN2B | Rectifier Diode, | Surge Components Inc | SFR202G vs GN2B |
ES2B | Rectifier Diode, | Taitron Components Inc | SFR202G vs ES2B |
SBR2M100SB-13 | Rectifier Diode, 1 Phase, 1 Element, 2A, 100V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | SFR202G vs SBR2M100SB-13 |