SFR25000Z0000ZA100
Description: JUMPER, METAL FILM, 0.4 W, 0 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Overview of SFR25000Z0000ZA100 by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFR25000Z0000ZA100 by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SFR25000Z0000ZA100 by Vishay BCcomponents

SFR25000Z0000ZA100
Vishay BCcomponents
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.90
Samacsys Manufacturer
Vishay
Construction
Tubular
JESD-609 Code
e3
Lead Diameter
0.58 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Diameter
2.5 mm
Package Length
6.5 mm
Package Shape
TUBULAR PACKAGE
Package Style
Axial
Packing Method
Bulk
Rated Power Dissipation (P)
0.4 W
Rated Temperature
70 °C
Resistance
Resistor Type
JUMPER
Surface Mount
NO
Technology
METAL FILM
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. SFR25000Z0000ZA100
    Vishay BCcomponents
    JUMPER, METAL FILM, 0.4 W, 0 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for SFR25000Z0000ZA100

This table gives cross-reference parts and alternative options found for SFR25000Z0000ZA100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFR25000Z0000ZA100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SFR25000Z0000ZA500 JUMPER, METAL FILM, 0.4 W, 0 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT Vishay BCcomponents SFR25000Z0000ZA100 vs SFR25000Z0000ZA500
SFR25000Z0000ZR500 Metal Film, 0.4W, 0ohm, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies SFR25000Z0000ZA100 vs SFR25000Z0000ZR500

Related Parts for SFR25000Z0000ZA100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFR25000Z0000ZA100 by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFR25000Z0000ZA100 by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of SFR25000Z0000ZA100 would you like to use for your alert(s)?
  • Please alert me when SFR25000Z0000ZA100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFR25000Z0000ZA100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFR25000Z0000ZA100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFR25000Z0000ZA100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFR25000Z0000ZA100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFR25000Z0000ZA100 by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: