Part Details for SFR252 by Sino-American Silicon Products Inc
Overview of SFR252 by Sino-American Silicon Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SFR252
SFR252 CAD Models
SFR252 Part Data Attributes:
|
SFR252
Sino-American Silicon Products Inc
Buy Now
Datasheet
|
Compare Parts:
SFR252
Sino-American Silicon Products Inc
Rectifier Diode, 1 Element, 2.5A, 100V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SINO-AMERICAN SILICON PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2.5 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.15 µs | |
Surface Mount | NO |