SFS1210F050TF
ATC Semitec Ltd
Description: PTC Thermistor, Surface Mount, CHIP, 1210

Overview of SFS1210F050TF by ATC Semitec Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SFS1210F050TF by ATC Semitec Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFS1210F050TF by ATC Semitec Ltd

SFS1210F050TF
ATC Semitec Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ATC SEMITEC LTD
Package Description
CHIP, 1210
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Additional Feature
MINIMUM RESISTANCE IS 0.25 OHMS
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Package Shape
RECTANGULAR PACKAGE
Rated Power Dissipation (P)
0.6 W
Resistor Type
PTC THERMISTOR
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
ONE SURFACE
Thermistor Application
TEMPERATURE SENSING
Want to compare parts?
  1. SFS1210F050TF
    ATC Semitec Ltd
    PTC Thermistor, Surface Mount, CHIP, 1210
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFS1210F050TF by ATC Semitec Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFS1210F050TF by ATC Semitec Ltd

Select Manufacturer
Which Manufacturer of SFS1210F050TF would you like to use for your alert(s)?
  • Please alert me when SFS1210F050TF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFS1210F050TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFS1210F050TF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFS1210F050TF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFS1210F050TF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFS1210F050TF by ATC Semitec Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: