Part Details for SFS1210F150TF by ATC Semitec Ltd
Overview of SFS1210F150TF by ATC Semitec Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFS1210F150TF
SFS1210F150TF CAD Models
SFS1210F150TF Part Data Attributes
|
SFS1210F150TF
ATC Semitec Ltd
Buy Now
Datasheet
|
Compare Parts:
SFS1210F150TF
ATC Semitec Ltd
PTC Thermistor, Surface Mount, CHIP, 1210
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ATC SEMITEC LTD | |
Package Description | CHIP, 1210 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | MINIMUM RESISTANCE IS 0.04 OHMS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.8 W | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Thermistor Application | TEMPERATURE SENSING |