There are no models available for this part yet.
Overview of SFS1601G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFS1601G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-SFS1601GTR-ND
|
DigiKey | 35NS, 16A, 50V, SUPER FAST RECOV Min Qty: 1600 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5413 / $0.6105 | Buy Now | |
DISTI #
SFS1601G
|
Avnet Americas | 35ns, 16A, 50V, Super Fast Recovery Rectifier - Tape and Reel (Alt: SFS1601G) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.4574 | Buy Now | |
DISTI #
821-SF821-S1601G
|
Mouser Electronics | Rectifiers 35ns, 16A, 50V, Super Fast Recovery Rectifier RoHS: Compliant | 0 |
|
$0.5040 / $0.5900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Lead time: 8 Weeks | 0 |
|
$0.6200 | Buy Now |
CAD Models for SFS1601G by Taiwan Semiconductor
Part Data Attributes for SFS1601G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
R-PSSO-G2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
|
Application
|
EFFICIENCY
|
Case Connection
|
CATHODE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.975 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
125 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
16 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Recovery Time-Max
|
0.035 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
SINGLE
|
Alternate Parts for SFS1601G
This table gives cross-reference parts and alternative options found for SFS1601G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFS1601G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-MURB1620CTTRRP | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, D2PAK-3 | Vishay Intertechnologies | SFS1601G vs VS-MURB1620CTTRRP |
UGB18BCTHE3/81 | DIODE 9 A, 100 V, SILICON, RECTIFIER DIODE, TO-263AB, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | SFS1601G vs UGB18BCTHE3/81 |
VS-MURB1620CTL-M3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | SFS1601G vs VS-MURB1620CTL-M3 |
MURB1620CT-TP | Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, D2PAK-3 | Micro Commercial Components | SFS1601G vs MURB1620CT-TP |
SF163{TUBE} | Rectifier Diode, 1 Phase, 2 Element, 16A, 150V V(RRM), Silicon | Diodes Incorporated | SFS1601G vs SF163{TUBE} |
UGB18DCT-E3/45 | Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | SFS1601G vs UGB18DCT-E3/45 |
FEPB16AT-T3 | Rectifier Diode, 1 Phase, 2 Element, 16A, 50V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 | Sensitron Semiconductors | SFS1601G vs FEPB16AT-T3 |
VS-MURB1620CT-1HM3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | SFS1601G vs VS-MURB1620CT-1HM3 |
VS-MURB1620CTHM3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 200V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | SFS1601G vs VS-MURB1620CTHM3 |
MURB1610CT-BP | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, D2PAK-3 | Micro Commercial Components | SFS1601G vs MURB1610CT-BP |