Part Details for SFSD-20-30-G-12.00-D-NDS by Samtec Inc
Results Overview of SFSD-20-30-G-12.00-D-NDS by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFSD-20-30-G-12.00-D-NDS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
SFSD-20-30-G-12.00-D-NDS-ND
|
DigiKey | .050 SOCKET DISCRETE CABLE ASSEM Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2400 | Buy Now |
|
DISTI #
SFSD-20-30-G-12.00-D-NDS
|
Avnet Americas | Cable Assembly Discrete Wire 0.304m 30AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing SKT-SKT Crimp-Crimp Bulk - Bulk (Alt: SFSD-20-30-G-12.00-D-NDS) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.0032 / $16.4600 | Buy Now |
|
DISTI #
200-SFSD2030G12DNDS
|
Mouser Electronics | Rectangular Cable Assemblies .050 Tiger Eye Double Row Discrete Wire Cable Assembly RoHS: Compliant | 0 |
|
$10.4200 / $16.2500 | Order Now |
|
|
Onlinecomponents.com | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.9700 / $21.2900 | Buy Now |
|
DISTI #
5cd919b9cd7c1c4c3871d3c6
|
Samtec | 1.27mm (.05 Inch) Pitch Wire to Board Header Cables, Double Row, Socket / Female to Socket / Female, Latch / Lock / Screw Option, Tiger Eye™ RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 4 Days Container: Layer | 0 |
|
$9.0800 / $16.2420 | Buy Now |
|
DISTI #
000000000003240750
|
Sager | Rectangular Cable Assemblies Double Row Discrete Wire Assembly, 0.050 Pitch Min Qty: 1 | 0 |
|
$11.7600 / $16.2400 | Buy Now |
|
DISTI #
SFSD-20-30-G-12.00-D-NDS
|
Avnet Abacus | Cable Assembly Discrete Wire 0304m 30AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing SKTSKT CrimpCrimp Bulk (Alt: SFSD-20-30-G-12.00-D-NDS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | .050" Tiger Eye™ Double Row Discrete Wire Cable Assembly, Socket RoHS: Compliant | 0 |
|
$10.9700 / $21.2900 | Buy Now |
US Tariff Estimator: SFSD-20-30-G-12.00-D-NDS by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SFSD-20-30-G-12.00-D-NDS
SFSD-20-30-G-12.00-D-NDS Part Data Attributes
|
|
SFSD-20-30-G-12.00-D-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSD-20-30-G-12.00-D-NDS
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8544.42 | |
| Approvals | Ul | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Socket | |
| Connector Side2 | Socket | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.051 Mm2 | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Insulator Material | Polyvinylchloride | |
| Length | 0.305 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 40 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | -10 °C | |
| Rated Current | 2.9 A | |
| Rated Voltage | 275 V | |
| Resistance | 0.354 Ω | |
| Shielding | No | |
| Wire Gauge | 30 Awg | |
| Wire and Cable Name | Power Cable |
Alternate Parts for SFSD-20-30-G-12.00-D-NDS
This table gives cross-reference parts and alternative options found for SFSD-20-30-G-12.00-D-NDS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSD-20-30-G-12.00-D-NDS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SFSDT-20-28-H-12.00-DS-NDS | Samtec Inc | Check for Price | Cable Assembly, 28AWG, 235V, | SFSD-20-30-G-12.00-D-NDS vs SFSDT-20-28-H-12.00-DS-NDS |