Part Details for SFSD016GL1PT1TB-I-5E-02P-SW4 by Swissbit
Results Overview of SFSD016GL1PT1TB-I-5E-02P-SW4 by Swissbit
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFSD016GL1PT1TB-I-5E-02P-SW4 Information
SFSD016GL1PT1TB-I-5E-02P-SW4 by Swissbit is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for SFSD016GL1PT1TB-I-5E-02P-SW4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
12AM0645
|
Newark | Industrial Sd Card, Ps-66 Dp (Longevity), 16 Gb, 3D Pslc Flash, -40°C To +85°C |Swissbit SFSD016GL1PT1TB-I-5E-02P-SW4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1400 / $66.9800 | Buy Now |
|
DISTI #
1052-SFSD016GL1PT1TB-I-5E-02P-SW4-ND
|
DigiKey | MEM CRD SDHC16GB 10UHSI APSLC Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7 In Stock |
|
$62.4720 / $73.6400 | Buy Now |
|
DISTI #
922-SFSD01GL1PT1TSW4
|
Mouser Electronics | Memory Cards Industrial SD Card, PS-66 DP (longevity), 16 GB, 3D PSLC Flash, -40C to +85C RoHS: Compliant | 5 |
|
$53.8500 / $63.4000 | Buy Now |
|
|
Neutron USA | Memory Cards Industrial SD Card, PS-66 DP (longevity), 16 GB, 3D PSLC Flash, -40C to +85C | 12 |
|
$133.1400 | Buy Now |