Part Details for SFSD512GL1AM1MT-I-8H-211-STD by Swissbit
Results Overview of SFSD512GL1AM1MT-I-8H-211-STD by Swissbit
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 27S07ADM/B | Rochester Electronics LLC | 27S07A - Standard SRAM, 16X4 | |
| 27LS07DM/B | Rochester Electronics LLC | 27LS07 - Standard SRAM, 16X4 | |
| HM4-6504S-8/B | Rochester Electronics LLC | HM4-6504 - Standard SRAM, 4KX1, 220ns, CMOS |
Price & Stock for SFSD512GL1AM1MT-I-8H-211-STD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
32AK1328
|
Newark | Sdxc Card, Uhs-1, Class 10, 512Gb, Flash Memory Card Type:Sdxc Card, Uhs-1, Class 10, Memory Capacity:512Gb, Supply Voltage Nom:3.3V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:S-55 Series Rohs Compliant: Yes |Swissbit SFSD512GL1AM1MT-I-8H-211-STD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$239.5500 | Buy Now |
|
DISTI #
1052-SFSD512GL1AM1MT-I-8H-211-STD-ND
|
DigiKey | MEM CARD SDHC 512GB 10 UHS 1 TLC Min Qty: 1 Lead time: 6 Weeks Container: Tray |
20 In Stock |
|
$265.9570 / $289.0800 | Buy Now |
|
DISTI #
SFSD512GL1AM1MT-I-8H-211-STD
|
Avnet Americas | INDUSTRIAL SD CARD, S-55, 512 GB, 3D TLC FLASH, -40C TO +85C - Bulk (Alt: SFSD512GL1AM1MT-I-8H-211-STD) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
DISTI #
922-607934
|
Mouser Electronics | Memory Cards Industrial SD Card, S-55, 512 GB, 3D TLC Flash, -40C to +85C RoHS: Compliant | 0 |
|
$245.2200 / $271.4700 | Order Now |
|
|
Neutron USA | Memory Cards Industrial SD Card, S-55, 512 GB, 3D TLC Flash, -40C to +85C | 20 |
|
$577.9600 | Buy Now |