Part Details for SFSST-30-28-H-10.00-S by Samtec Inc
Overview of SFSST-30-28-H-10.00-S by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFSST-30-28-H-10.00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFSST-30-28-H-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 28AWG 30 POS Discrete Wire Housing SKT Crimp Bulk - Bulk (Alt: SFSST-30-28-H-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5300 / $23.9700 | Buy Now |
DISTI #
000000000003534291
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.5300 / $23.9700 | Buy Now |
Part Details for SFSST-30-28-H-10.00-S
SFSST-30-28-H-10.00-S CAD Models
SFSST-30-28-H-10.00-S Part Data Attributes:
|
SFSST-30-28-H-10.00-S
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFSST-30-28-H-10.00-S
Samtec Inc
Board Connector, 30 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.44 inch | |
Body Length | 1.521 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for SFSST-30-28-H-10.00-S
This table gives cross-reference parts and alternative options found for SFSST-30-28-H-10.00-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFSST-30-28-H-10.00-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFSS-30-28-G-03.93-S | Board Connector, 30 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator | Samtec Inc | SFSST-30-28-H-10.00-S vs SFSS-30-28-G-03.93-S |
SFSS-30-28-G-06.00-SR | Board Connector, 30 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Black Insulator | Samtec Inc | SFSST-30-28-H-10.00-S vs SFSS-30-28-G-06.00-SR |
SFSS-30-28-H-24.00-S | Board Connector, 30 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator | Samtec Inc | SFSST-30-28-H-10.00-S vs SFSS-30-28-H-24.00-S |
SFSS-30-28-H-11.80-S | Board Connector, 30 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator | Samtec Inc | SFSST-30-28-H-10.00-S vs SFSS-30-28-H-11.80-S |
SFSS-30-30-G-60.00-S | Board Connector, 30 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator | Samtec Inc | SFSST-30-28-H-10.00-S vs SFSS-30-30-G-60.00-S |
SFSS-30-28-G-03.94-SR | Board Connector, 30 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Black Insulator | Samtec Inc | SFSST-30-28-H-10.00-S vs SFSS-30-28-G-03.94-SR |
SFSST-30-30-H-06.00-S | Board Connector, 30 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator | Samtec Inc | SFSST-30-28-H-10.00-S vs SFSST-30-30-H-06.00-S |
SFSS-30-30-G-08.00-S | Board Connector, 30 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator | Samtec Inc | SFSST-30-28-H-10.00-S vs SFSS-30-30-G-08.00-S |
SFSS-30-28-G-36.00-SR | Board Connector, 30 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Latch, Black Insulator | Samtec Inc | SFSST-30-28-H-10.00-S vs SFSS-30-28-G-36.00-SR |
SFSS-30-28-G-39.50-S | Board Connector, 30 Contact(s), 1 Row(s), Female, 0.05 inch Pitch, Crimp Terminal, Locking, Black Insulator | Samtec Inc | SFSST-30-28-H-10.00-S vs SFSS-30-28-G-39.50-S |