Part Details for SG-8002JC-FREQ2-PTBS by Epson Electronics America Inc
Overview of SG-8002JC-FREQ2-PTBS by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for SG-8002JC-FREQ2-PTBS
SG-8002JC-FREQ2-PTBS CAD Models
SG-8002JC-FREQ2-PTBS Part Data Attributes:
|
SG-8002JC-FREQ2-PTBS
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SG-8002JC-FREQ2-PTBS
Epson Electronics America Inc
CRYSTAL OSCILLATOR, CLOCK, 66.7 MHz - 90 MHz, TTL OUTPUT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 90 MHz | |
Operating Frequency-Min | 66.7 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | TTL | |
Output Load | 5 TTL, 15 pF | |
Physical Dimension | 10.5mm x 5mm x 2.7mm | |
Rise Time-Max | 4 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |
Alternate Parts for SG-8002JC-FREQ2-PTBS
This table gives cross-reference parts and alternative options found for SG-8002JC-FREQ2-PTBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG-8002JC-FREQ2-PTBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG-8002JC-FREQ2-PTBS | TTL Output Clock Oscillator, 66.7MHz Min, 90MHz Max, | Seiko Epson Corporation | SG-8002JC-FREQ2-PTBS vs SG-8002JC-FREQ2-PTBS |