SG-8002JC10.0000M-PCCL0:PURESN
Seiko Epson Corporation
Description: CMOS Output Clock Oscillator,

Overview of SG-8002JC10.0000M-PCCL0:PURESN by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10073228-10000MLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch
10018783-10000MLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch
10108777-10000MLF Amphenol Communications Solutions PCI Express Press fit

CAD Models for SG-8002JC10.0000M-PCCL0:PURESN by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG-8002JC10.0000M-PCCL0:PURESN by Seiko Epson Corporation

SG-8002JC10.0000M-PCCL0:PURESN
Seiko Epson Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Reach Compliance Code
unknown
JESD-609 Code
e3
Oscillator Type
CMOS
Terminal Finish
TIN
Want to compare parts?
  1. SG-8002JC10.0000M-PCCL0:PURESN
    Seiko Epson Corporation
    CMOS Output Clock Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG-8002JC10.0000M-PCCL0:PURESN by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG-8002JC10.0000M-PCCL0:P... by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of SG-8002JC10.0000M-PCCL0:P... would you like to use for your alert(s)?
  • Please alert me when SG-8002JC10.0000M-PCCL0:P... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG-8002JC10.0000M-PCCL0:P... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG-8002JC10.0000M-PCCL0:P... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG-8002JC10.0000M-PCCL0:P... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG-8002JC10.0000M-PCCL0:P....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG-8002JC10.0000M-PCCL0:PURESN by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: