SG-8002JC10.0000M-PCCL0
Seiko Epson Corporation
Description: CMOS Output Clock Oscillator, 10MHz Nom, PLASTIC, SOJ-4

Overview of SG-8002JC10.0000M-PCCL0 by Seiko Epson Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
10073228-10000MLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, for SIOM, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch
10018783-10000MLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch
10108777-10000MLF Amphenol Communications Solutions PCI Express Press fit

CAD Models for SG-8002JC10.0000M-PCCL0 by Seiko Epson Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SG-8002JC10.0000M-PCCL0 by Seiko Epson Corporation

SG-8002JC10.0000M-PCCL0
Seiko Epson Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEIKO EPSON CORP
Reach Compliance Code
not_compliant
Additional Feature
ENABLE/DISABLE FUNCTION; TAPE AND REEL
Fall Time-Max
3 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
100%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
10 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
CMOS
Output Load
15 pF
Physical Dimension
10.5mm x 5.0mm x 2.7mm
Rise Time-Max
3 ns
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
60/40 %
Want to compare parts?
  1. SG-8002JC10.0000M-PCCL0
    Seiko Epson Corporation
    CMOS Output Clock Oscillator, 10MHz Nom, PLASTIC, SOJ-4
    VS

Alternate Parts for SG-8002JC10.0000M-PCCL0

This table gives cross-reference parts and alternative options found for SG-8002JC10.0000M-PCCL0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG-8002JC10.0000M-PCCL0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
O-10.000000M-AQOE3225-100-3.3-D-5/T/TR CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 4 PIN auris GmbH SG-8002JC10.0000M-PCCL0 vs O-10.000000M-AQOE3225-100-3.3-D-5/T/TR
MCSOV/BE10.0MHZ CMOS Output Clock Oscillator, 10MHz Nom Golledge Electronics Ltd SG-8002JC10.0000M-PCCL0 vs MCSOV/BE10.0MHZ
SM99322B3A@10.000000MHZ CMOS Output Clock Oscillator, 10MHz Nom MMD SG-8002JC10.0000M-PCCL0 vs SM99322B3A@10.000000MHZ
O-10.000000M-AQOE3225-100-3.3-B-/T/TR CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 4 PIN auris GmbH SG-8002JC10.0000M-PCCL0 vs O-10.000000M-AQOE3225-100-3.3-B-/T/TR
SG-8002CA10.0000M-PCCL0 CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, CERAMIC, SON-4 Seiko Epson Corporation SG-8002JC10.0000M-PCCL0 vs SG-8002CA10.0000M-PCCL0
O-10.000000M-AQOE5032-100-3.3-A-3/T/TR CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 4 PIN auris GmbH SG-8002JC10.0000M-PCCL0 vs O-10.000000M-AQOE5032-100-3.3-A-3/T/TR
MCSO1V/B10.0MHZ CMOS Output Clock Oscillator, 10MHz Nom, Golledge Electronics Ltd SG-8002JC10.0000M-PCCL0 vs MCSO1V/B10.0MHZ
SM99222B2E@10.000000MHZ CMOS Output Clock Oscillator, 10MHz Nom MMD SG-8002JC10.0000M-PCCL0 vs SM99222B2E@10.000000MHZ
MCSOV/BJ10.0MHZ CMOS Output Clock Oscillator, 10MHz Nom, J-LEADED PACKAGE-4 Golledge Electronics Ltd SG-8002JC10.0000M-PCCL0 vs MCSOV/BJ10.0MHZ
O-10.000000M-AQOE3225-100-3.3-B-3/T/TR CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 4 PIN auris GmbH SG-8002JC10.0000M-PCCL0 vs O-10.000000M-AQOE3225-100-3.3-B-3/T/TR

Related Parts for SG-8002JC10.0000M-PCCL0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG-8002JC10.0000M-PCCL0 by Seiko Epson Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG-8002JC10.0000M-PCCL0 by Seiko Epson Corporation

Select Manufacturer
Which Manufacturer of SG-8002JC10.0000M-PCCL0 would you like to use for your alert(s)?
  • Please alert me when SG-8002JC10.0000M-PCCL0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SG-8002JC10.0000M-PCCL0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG-8002JC10.0000M-PCCL0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SG-8002JC10.0000M-PCCL0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG-8002JC10.0000M-PCCL0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG-8002JC10.0000M-PCCL0 by Seiko Epson Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: