Part Details for SG-8002JC125.0000M-SCBL0:PURESN by Seiko Epson Corporation
Overview of SG-8002JC125.0000M-SCBL0:PURESN by Seiko Epson Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG-8002JC125.0000M-SCBL0:PURESN
SG-8002JC125.0000M-SCBL0:PURESN CAD Models
SG-8002JC125.0000M-SCBL0:PURESN Part Data Attributes:
|
SG-8002JC125.0000M-SCBL0:PURESN
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
SG-8002JC125.0000M-SCBL0:PURESN
Seiko Epson Corporation
CMOS Output Clock Oscillator, 125MHz Nom, SOJ-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | not_compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 3 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 10.5mm x 5.0mm x 2.7mm | |
Rise Time-Max | 3 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % | |
Terminal Finish | TIN |
Alternate Parts for SG-8002JC125.0000M-SCBL0:PURESN
This table gives cross-reference parts and alternative options found for SG-8002JC125.0000M-SCBL0:PURESN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG-8002JC125.0000M-SCBL0:PURESN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPPDC4L-A7BP-125.0000/40.0000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | SG-8002JC125.0000M-SCBL0:PURESN vs CPPDC4L-A7BP-125.0000/40.0000 |
CPPDC5LT-A7BP-125.0000/100.0000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | SG-8002JC125.0000M-SCBL0:PURESN vs CPPDC5LT-A7BP-125.0000/100.0000 |
CPPDC1LT-A5BP-125.0000/125.0000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | SG-8002JC125.0000M-SCBL0:PURESN vs CPPDC1LT-A5BP-125.0000/125.0000 |
CPPDC1L-BP-125.0000/133.0000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, DIP-14/4 | Cardinal Components | SG-8002JC125.0000M-SCBL0:PURESN vs CPPDC1L-BP-125.0000/133.0000 |
CPPDC4L-BP-125.0000/40.0000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | SG-8002JC125.0000M-SCBL0:PURESN vs CPPDC4L-BP-125.0000/40.0000 |
MCSOFV/TBE125.0MHZ | CMOS Output Clock Oscillator, 125MHz Nom | Golledge Electronics Ltd | SG-8002JC125.0000M-SCBL0:PURESN vs MCSOFV/TBE125.0MHZ |
CPPDC5LT-BP-125.0000/01.0000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | SG-8002JC125.0000M-SCBL0:PURESN vs CPPDC5LT-BP-125.0000/01.0000 |
CPPDC4L-BP-125.0000/66.0000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, DIP-8/4 | Cardinal Components | SG-8002JC125.0000M-SCBL0:PURESN vs CPPDC4L-BP-125.0000/66.0000 |
CPPDC8LZ-A7BP-125.0000/40.0000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, PLASTIC, SMD, 4 PIN | Cardinal Components | SG-8002JC125.0000M-SCBL0:PURESN vs CPPDC8LZ-A7BP-125.0000/40.0000 |
CPPDC5L-A5BP-125.0000/125.0000 | CMOS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN | Cardinal Components | SG-8002JC125.0000M-SCBL0:PURESN vs CPPDC5L-A5BP-125.0000/125.0000 |