Part Details for SG-8002JC125.000MHZ-SCCL3:ROHS by Epson Electronics America Inc
Overview of SG-8002JC125.000MHZ-SCCL3:ROHS by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG-8002JC125.000MHZ-SCCL3:ROHS
SG-8002JC125.000MHZ-SCCL3:ROHS CAD Models
SG-8002JC125.000MHZ-SCCL3:ROHS Part Data Attributes
|
SG-8002JC125.000MHZ-SCCL3:ROHS
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
SG-8002JC125.000MHZ-SCCL3:ROHS
Epson Electronics America Inc
CRYSTAL OSCILLATOR, CLOCK, CMOS OUTPUT
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Reach Compliance Code | unknown | |
JESD-609 Code | e6 | |
Oscillator Type | CMOS | |
Terminal Finish | TIN BISMUTH |
Alternate Parts for SG-8002JC125.000MHZ-SCCL3:ROHS
This table gives cross-reference parts and alternative options found for SG-8002JC125.000MHZ-SCCL3:ROHS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG-8002JC125.000MHZ-SCCL3:ROHS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG-8002JC125.000MHZ-SCCL3:ROHS | CMOS Output Clock Oscillator, | Seiko Epson Corporation | SG-8002JC125.000MHZ-SCCL3:ROHS vs SG-8002JC125.000MHZ-SCCL3:ROHS |