Datasheets
SG101AT/883C by: Linfinity Microelectronics

Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8,

Part Details for SG101AT/883C by Linfinity Microelectronics

Overview of SG101AT/883C by Linfinity Microelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SG101AT/883C

SG101AT/883C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SG101AT/883C Part Data Attributes

SG101AT/883C Linfinity Microelectronics
Buy Now Datasheet
Compare Parts:
SG101AT/883C Linfinity Microelectronics Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer LINFINITY MICROELECTRONICS
Package Description , CAN8,.2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.075 µA
Frequency Compensation NO
Input Offset Voltage-Max 3000 µV
JESD-30 Code O-MBCY-W8
JESD-609 Code e0
Low-Offset NO
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material METAL
Package Equivalence Code CAN8,.2
Package Shape ROUND
Package Style CYLINDRICAL
Qualification Status Not Qualified
Screening Level MIL-STD-883 Class C
Slew Rate-Min 0.2 V/us
Supply Current-Max 3 mA
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position BOTTOM
Voltage Gain-Min 25000

Alternate Parts for SG101AT/883C

This table gives cross-reference parts and alternative options found for SG101AT/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG101AT/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SG1118AT Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, Linfinity Microelectronics SG101AT/883C vs SG1118AT
SG101T/883B Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8, Linfinity Microelectronics SG101AT/883C vs SG101T/883B
SG101T/883C Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8, Linfinity Microelectronics SG101AT/883C vs SG101T/883C
SG2118AT Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, Linfinity Microelectronics SG101AT/883C vs SG2118AT
SG1118T/883C Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, Linfinity Microelectronics SG101AT/883C vs SG1118T/883C
SG1118T/883B Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, Linfinity Microelectronics SG101AT/883C vs SG1118T/883B
SG2118T Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, Linfinity Microelectronics SG101AT/883C vs SG2118T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SG101AT/883C by Linfinity Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SG101AT/883C by Linfinity Microelectronics

  • Please alert me when SG101AT/883C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SG101AT/883C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SG101AT/883C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SG101AT/883C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SG101AT/883C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SG101AT/883C by Linfinity Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: