Part Details for SG1118T/883C by Linfinity Microelectronics
Overview of SG1118T/883C by Linfinity Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for SG1118T/883C
SG1118T/883C CAD Models
SG1118T/883C Part Data Attributes
|
SG1118T/883C
Linfinity Microelectronics
Buy Now
Datasheet
|
Compare Parts:
SG1118T/883C
Linfinity Microelectronics
Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINFINITY MICROELECTRONICS | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.002 µA | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Slew Rate-Min | 0.1 V/us | |
Supply Voltage Limit-Max | 20 V | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 300 | |
Voltage Gain-Min | 25000 |
Alternate Parts for SG1118T/883C
This table gives cross-reference parts and alternative options found for SG1118T/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG1118T/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG2118T | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | SG1118T/883C vs SG2118T |
SG1118AT/883C | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | SG1118T/883C vs SG1118AT/883C |
SG101AT/883C | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | SG1118T/883C vs SG101AT/883C |
SG1118AT/883B | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | SG1118T/883C vs SG1118AT/883B |
SG2118AT | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | SG1118T/883C vs SG2118AT |
SG1118AT | Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | SG1118T/883C vs SG1118AT |
SG101T/883C | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, MBCY8, | Linfinity Microelectronics | SG1118T/883C vs SG101T/883C |
LM11H/883 | Operational Amplifier | Rochester Electronics LLC | SG1118T/883C vs LM11H/883 |