Part Details for SG117AIG-883B by Microsemi Corporation
Overview of SG117AIG-883B by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG117AIG-883B
SG117AIG-883B CAD Models
SG117AIG-883B Part Data Attributes
|
SG117AIG-883B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG117AIG-883B
Microsemi Corporation
Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MSFM3, ISOLATED, HERMETIC, TO-257, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | , SIP3,.1ISO-TB | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3.5 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for SG117AIG-883B
This table gives cross-reference parts and alternative options found for SG117AIG-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG117AIG-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA317TU | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | SG117AIG-883B vs KA317TU |
7703405UA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, TO-257, 3 PIN | Microsemi Corporation | SG117AIG-883B vs 7703405UA |
SGR117AIG/883B | Adjustable Positive Standard Regulator, 1.22V Min, 1.275V Max, BIPolar, PSFM3, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG117AIG-883B vs SGR117AIG/883B |
SG117AHVG/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | SG117AIG-883B vs SG117AHVG/883B |
SG117AHVIG/883B | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG117AIG-883B vs SG117AHVIG/883B |
SG117AG/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG117AIG-883B vs SG117AG/883B |
SG117HVIG/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | SG117AIG-883B vs SG117HVIG/883B |
SG117G/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | SG117AIG-883B vs SG117G/883B |
SG117AG | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG117AIG-883B vs SG117AG |
SG117IG/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG117AIG-883B vs SG117IG/883B |