Part Details for SG117AIG-DESC by Microsemi Corporation
Overview of SG117AIG-DESC by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG117AIG-DESC
SG117AIG-DESC CAD Models
SG117AIG-DESC Part Data Attributes
|
SG117AIG-DESC
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG117AIG-DESC
Microsemi Corporation
Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MSFM3, ISOLATED, HERMETIC, TO-257, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | ISOLATED, HERMETIC, TO-257, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-MSFM-T3 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.02 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP3,.1ISO-TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for SG117AIG-DESC
This table gives cross-reference parts and alternative options found for SG117AIG-DESC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG117AIG-DESC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG117AHVIG/883B | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG117AIG-DESC vs SG117AHVIG/883B |
SGR117AK/883B | Adjustable Positive Standard Regulator, 1.22V Min, 1.275V Max, BIPolar, MBFM2, HERMETIC SEALED, METAL CAN, TO-3, 2 PIN | Microsemi Corporation | SG117AIG-DESC vs SGR117AK/883B |
SG117HVR/883B | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MBFM2, METAL CAN, TO-66, 3 PIN | Microsemi Corporation | SG117AIG-DESC vs SG117HVR/883B |
SG150IG/883B | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG117AIG-DESC vs SG150IG/883B |
SG117HVT/883B | Regulator, 1 Output, BIPolar, MBCY3, | Microsemi Corporation | SG117AIG-DESC vs SG117HVT/883B |
SG117IG/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG117AIG-DESC vs SG117IG/883B |
SG117G/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | SG117AIG-DESC vs SG117G/883B |
7703402XA | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MBCY3, | Microsemi Corporation | SG117AIG-DESC vs 7703402XA |
SG117AHVG/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | SG117AIG-DESC vs SG117AHVG/883B |
SG117AK | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | SG117AIG-DESC vs SG117AK |