Part Details for SG117AR/883B-RADHARD by Microsemi Corporation
Overview of SG117AR/883B-RADHARD by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG117AR/883B-RADHARD
SG117AR/883B-RADHARD CAD Models
SG117AR/883B-RADHARD Part Data Attributes
|
SG117AR/883B-RADHARD
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG117AR/883B-RADHARD
Microsemi Corporation
Adjustable Positive Standard Regulator, BIPolar, MBFM2, METAL CAN, TO-66, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-66 | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for SG117AR/883B-RADHARD
This table gives cross-reference parts and alternative options found for SG117AR/883B-RADHARD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG117AR/883B-RADHARD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG117AHVIG/883B | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG117AR/883B-RADHARD vs SG117AHVIG/883B |
SGR117AK/883B | Adjustable Positive Standard Regulator, 1.22V Min, 1.275V Max, BIPolar, MBFM2, HERMETIC SEALED, METAL CAN, TO-3, 2 PIN | Microsemi Corporation | SG117AR/883B-RADHARD vs SGR117AK/883B |
SG117HVR/883B | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MBFM2, METAL CAN, TO-66, 3 PIN | Microsemi Corporation | SG117AR/883B-RADHARD vs SG117HVR/883B |
SG150IG/883B | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG117AR/883B-RADHARD vs SG150IG/883B |
SG117HVT/883B | Regulator, 1 Output, BIPolar, MBCY3, | Microsemi Corporation | SG117AR/883B-RADHARD vs SG117HVT/883B |
SG117IG/883B | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, HERMETIC SEALED, TO-257, 3 PIN | Microsemi Corporation | SG117AR/883B-RADHARD vs SG117IG/883B |
SG117G/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | SG117AR/883B-RADHARD vs SG117G/883B |
7703402XA | Adjustable Positive Standard Regulator, 1.2V Min, 57V Max, BIPolar, MBCY3, | Microsemi Corporation | SG117AR/883B-RADHARD vs 7703402XA |
SG117AHVG/883B | Regulator, 1 Output, BIPolar, | Microsemi Corporation | SG117AR/883B-RADHARD vs SG117AHVG/883B |
SG117AK | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | SG117AR/883B-RADHARD vs SG117AK |