Part Details for SG117R/883B by Microsemi Corporation
Overview of SG117R/883B by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SG117R/883B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1 |
|
$185.0000 | Buy Now |
Part Details for SG117R/883B
SG117R/883B CAD Models
SG117R/883B Part Data Attributes
|
SG117R/883B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG117R/883B
Microsemi Corporation
Adjustable Positive Standard Regulator, 1.2V Min, 25V Max, BIPolar, MBFM2, METAL CAN, TO-66, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-66 | |
Package Description | , TO-213/-66 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3.5 V | |
Input-Output Voltage Differential-Max | 40 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.05 | |
Load Regulation-Max(%) | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 25 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-213/-66 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for SG117R/883B
This table gives cross-reference parts and alternative options found for SG117R/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG117R/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP117AR | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, MBFM2, TO-66, 2 PIN | TT Electronics Resistors | SG117R/883B vs IP117AR |
7703405ZA | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBFM2 | Microchip Technology Inc | SG117R/883B vs 7703405ZA |
IP117AR-DESC | Adjustable Positive Standard Regulator, MBFM2, TO-66, 3 PIN | TT Electronics Resistors | SG117R/883B vs IP117AR-DESC |
IP117AR-883B | ADJUSTABLE POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | SG117R/883B vs IP117AR-883B |
IP117ARR1 | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, MBFM2, TO-66, 2 PIN | TT Electronics Resistors | SG117R/883B vs IP117ARR1 |
7703405ZX | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, MBFM2, | TT Electronics Resistors | SG117R/883B vs 7703405ZX |
IP117R-DESC | Adjustable Positive Standard Regulator, MBFM2, TO-66, 3 PIN | TT Electronics Resistors | SG117R/883B vs IP117R-DESC |
LM117RR1 | 1.25 V-40V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-66, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG117R/883B vs LM117RR1 |
IP117R-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | SG117R/883B vs IP117R-BSS2 |
7703401ZA | Adjustable Positive Standard Regulator, 1.2V Min, 1.3V Max, MBFM2, METAL, BFM-2 | TT Electronics Resistors | SG117R/883B vs 7703401ZA |