Part Details for SG140-08IG/883B by Microsemi Corporation
Overview of SG140-08IG/883B by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SG140-08IG/883B
SG140-08IG/883B CAD Models
SG140-08IG/883B Part Data Attributes:
|
SG140-08IG/883B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SG140-08IG/883B
Microsemi Corporation
Fixed Positive Standard Regulator, 8VBIPolar, ISOLATED, HERMETIC SEALED, TO-257, 3 PIN
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SILICON GENERAL INC | |
Part Package Code | TO-257 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 23 V | |
Input Voltage-Min | 11 V | |
JESD-30 Code | R-XSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 8.3 V | |
Output Voltage1-Min | 7.7 V | |
Output Voltage1-Nom | 8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3.8% |
Alternate Parts for SG140-08IG/883B
This table gives cross-reference parts and alternative options found for SG140-08IG/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SG140-08IG/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ML7808A-FBE | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Micro Electronics Corporation | SG140-08IG/883B vs ML7808A-FBE |
78L08ML-T92-R | Fixed Positive Standard Regulator, 8VBIPolar, LEAD FREE, TO-92, 3 PIN | Unisonic Technologies Co Ltd | SG140-08IG/883B vs 78L08ML-T92-R |
TS78M08LACZC0 | Fixed Positive Standard Regulator, 8V, ROHS COMPLIANT, TO-220, 3 PIN | Taiwan Semiconductor | SG140-08IG/883B vs TS78M08LACZC0 |
R1154H085B-T1-FE | Fixed Positive Standard Regulator, 8.5VCMOS, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-89, 5 PIN | Ricoh Electronic Devices Co Ltd | SG140-08IG/883B vs R1154H085B-T1-FE |
L78S75CV-DG | 2 A positive voltage regulator | STMicroelectronics | SG140-08IG/883B vs L78S75CV-DG |
UA78M08CKCE3 | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, PLASTIC, TO-220, 3 PIN | Rochester Electronics LLC | SG140-08IG/883B vs UA78M08CKCE3 |
PJ7808CZ | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Promax-Johnton Electronic Corporation | SG140-08IG/883B vs PJ7808CZ |
UA78HV08CU | Fixed Positive Standard Regulator, 8VBIPolar, PSFM3, TO-220, 3 PIN | Signetics | SG140-08IG/883B vs UA78HV08CU |
KA7808TSTU | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | Rochester Electronics LLC | SG140-08IG/883B vs KA7808TSTU |
KA7808TU | Fixed Positive Standard Regulator, 8VPSFM3, TO-220, 3 PIN | Rochester Electronics LLC | SG140-08IG/883B vs KA7808TU |